Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLPF-C013301SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21J7168
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.898 |
| 2500+ | $0.725 |
| 10000+ | $0.703 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,796.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPF-C013301SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21J7168
Technical Datasheet
Length17.8mm
No. of Light Pipes3Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LPF-C013301S is a right angle Circular Light Pipe with 3mm round lens. The TransBrite light pipe can be mounted on PC board. It has 3 vertical position.
Applications
Consumer Electronics
Technical Specifications
Length
17.8mm
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (17-Jan-2022)
No. of Light Pipes
3Pipes
Light Pipe Mounting
Surface
Product Range
-
Technical Docs (1)
Alternatives for LPF-C013301S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
