Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLPF-C014301SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77M0696
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $1.030 |
| 2500+ | $0.830 |
| 5000+ | $0.805 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPF-C014301SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77M0696
Technical Datasheet
Length23.8mm
No. of Light Pipes4Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The LPF-C014301S is a 4-high transparent right-angle Light Pipe with 3mm round lens.
Applications
Industrial, Lighting
Technical Specifications
Length
23.8mm
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (16-Jan-2020)
No. of Light Pipes
4Pipes
Light Pipe Mounting
Surface
Product Range
-
Technical Docs (2)
Alternatives for LPF-C014301S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
