Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX1206GW-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel58K2305
Re-Reel77K7035RL
Cut Tape77K7035
Your Part Number
10,250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.339 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 50+ | $0.228 |
| 100+ | $0.161 |
| 250+ | $0.146 |
| 500+ | $0.130 |
| 1000+ | $0.120 |
| 2500+ | $0.118 |
| 5000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.106 |
| 18000+ | $0.099 |
| 30000+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206GW-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel58K2305
Re-Reel77K7035RL
Cut Tape77K7035
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size1206
Bulb Size3.2mm x 1.6mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity10mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX1206GW-TR is a QuasarBrite™ PCB SMD LED with milky white diffused lens, made of GaP dice. This surface-mount LED is encapsulated in a top-emitting package (1206) for easy mounting on PCBs in a variety of applications. It is suitable for use in board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, high brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 25mA Steady current
- 65mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Color
Green
LED Case Size
1206
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
3.2mm x 1.6mm
Forward Voltage
2.2V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SML-LX1206GW-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
