Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX1206UWW-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89T8977
Your Part Number
1,380 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.160 |
| 100+ | $0.915 |
| 500+ | $0.822 |
| 1000+ | $0.733 |
| 2500+ | $0.613 |
| 10000+ | $0.598 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206UWW-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89T8977
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size2mm x 1.6mm
Forward Current If20mA
Forward Voltage3.5V
Luminous Intensity90mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Bulb Size
2mm x 1.6mm
Forward Voltage
3.5V
Viewing Angle
140°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SML-LX1206UWW-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
