Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LXT0805GW-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel58K2293
Re-Reel75K1437RL
Cut Tape75K1437
Your Part Number
55,296 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.265 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 50+ | $0.180 |
| 100+ | $0.126 |
| 250+ | $0.114 |
| 500+ | $0.102 |
| 1000+ | $0.093 |
| 2500+ | $0.086 |
| 5000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.081 |
| 8000+ | $0.075 |
| 12000+ | $0.073 |
| 20000+ | $0.070 |
| 40000+ | $0.067 |
| 100000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXT0805GW-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel58K2293
Re-Reel75K1437RL
Cut Tape75K1437
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0805
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity11mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LXT0805GW-TR is a green thin PCB surface mount LED made of GaP dice and white diffused epoxy lens. The surface mount LED features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability, 565nm peak wavelength and 140° viewing angle. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
- Easy-to-solder leads, tin finish
- Half moon solder terminals
- Custom shapes, easily tooled, low minimum
Applications
Communications & Networking, LED Lighting, Industrial
Technical Specifications
LED Color
Green
LED Case Size
0805
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
2.2V
Luminous Intensity
11mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SML-LXT0805GW-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
