Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSA-LXB20G14Y3I3WCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 58K2343 |
| Your Part Number | |
| Technical Datasheet |
292 In Stock
2,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 10+ | $8.300 |
| 25+ | $7.840 |
| 50+ | $7.390 |
| 100+ | $6.930 |
| 250+ | $6.640 |
| 500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSA-LXB20G14Y3I3WCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 58K2343 |
| Technical Datasheet | |
| LED Color | Green, Red, Yellow |
| No. of LEDs | 20LEDs |
| Forward Current / Color | - |
| Display Size | 50.7mm x 10.16mm |
| Luminous Intensity / Color | - |
| Forward Voltage / Color | R 2V, Y 2.1V, G 2.2V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SSA-LXB20G14Y3I3W is a red/yellow/green 20-segment LED Array Light Bar features easy installation over using individual LEDs. The QuasarBrite™ LED array light bar also features pre-sorted for color and brightness uniformity black face with white segments.
- Chips on board
Applications
Industrial, Medical, Communications & Networking, Test & Measurement, Security, Safety
Technical Specifications
| LED Color | Green, Red, Yellow |
|---|---|
| Forward Current / Color | - |
| Luminous Intensity / Color | - |
| Product Range | - |
| No. of LEDs | 20LEDs |
|---|---|
| Display Size | 50.7mm x 10.16mm |
| Forward Voltage / Color | R 2V, Y 2.1V, G 2.2V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
