Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240IGDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19J9936
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.413 |
| 10000+ | $0.400 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,239.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240IGDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19J9936
Technical Datasheet
LED ColorGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / Color-
Luminous Intensity / ColorR 40mcd, G 30mcd
Forward Voltage / ColorR 2V, G 2.2V
Viewing Angle60°
Height9.65mm
Width4.32mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SSF-LXH240IGD is a 3mm LED Indicator with piggy-back holder. The red diffused LED is at position 1 while green diffused LED is at position 2.
- Dual colour
- Round shape
Applications
Signalling
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
-
Forward Voltage / Color
R 2V, G 2.2V
Height
9.65mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 40mcd, G 30mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for SSF-LXH240IGD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
