Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSF-LXH305GD-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel28X4713
Re-Reel28M9290RL
Cut Tape28M9290
Your Part Number
1,840 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.946 |
| 100+ | $0.706 |
| 250+ | $0.653 |
| 500+ | $0.599 |
| 1000+ | $0.587 |
| 2500+ | $0.575 |
| 5000+ | $0.563 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.546 |
| 4000+ | $0.538 |
| 6000+ | $0.527 |
| 10000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH305GD-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel28X4713
Re-Reel28M9290RL
Cut Tape28M9290
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.2V
Viewing Angle60°
Height5.5mm
Width4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSF-LXH305GD-TR is a green surface mount LED made of GaP/InGaN die and green diffused rectangular lens. The LED and holder assembly for higher OFF-board light location and lensed LED provides focused light emission. It features 60° viewing angle.
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.2V
Height
5.5mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
