Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSI-LXH312ID-150Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04M4607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.421 |
| 10000+ | $0.409 |
Price for:Each
Minimum: 5000
Multiple: 5000
$2,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSI-LXH312ID-150Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04M4607
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia4mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SSI-LXH312ID-150 is a high intensity red LED Panel Mount Indicator made of GaAsP die and red diffused lens. It features state-of-the-art, high brightness LED chip technology, easy installation through panel and blinking LED. It also features 635nm peak wavelength and 60° viewing angle.
- Holder - Black, Nylon 94-V
- Anode Lead - 26AWG, Cut 158mm long, Strip - 3.0mm & 6.0mm
- Cathode Lead - 26AWG, Cut 158mm long, Strip - 3.0mm & 6.0mm
- Mounting hole - DIA 4.3 mm - 4.4mm
Applications
LED Lighting, Security, Medical, Automation & Process Control
Technical Specifications
LED Color
Red
Mounting Hole Dia
4mm
Luminous Intensity
30mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for SSI-LXH312ID-150
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
