Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5097SISGSYCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77M1652
Your Part Number
7,711 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.230 |
| 100+ | $0.969 |
| 500+ | $0.867 |
| 1000+ | $0.767 |
| 2500+ | $0.641 |
| 10000+ | $0.624 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5097SISGSYCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77M1652
Technical Datasheet
LED ColorGreen, Red, Yellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle50°
Lens ShapeRound
Forward Current / ColorR 30mA, G 25mA, Y 30mA
Luminous Intensity / ColorR 700mcd, Y 450mcd, G 65mcd
Forward Voltage / ColorR 2V, Y 2.1V, G 2.2V
Wavelength / ColourR 636nm, Y 585nm, G 565nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSL-LX5097SISGSYC is a 5mm red/green/yellow Round LED with 0.5-inch lead spacing and water clear lens. It supports through-hole mounting and common cathode connection. It supports wavelength of 636nm (red), 565nm (green) and 585nm (yellow).
- -40 to +85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red, Yellow
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 700mcd, Y 450mcd, G 65mcd
Wavelength / Colour
R 636nm, Y 585nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
50°
Forward Current / Color
R 30mA, G 25mA, Y 30mA
Forward Voltage / Color
R 2V, Y 2.1V, G 2.2V
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
