Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSP-CA12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76T8787
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.520 |
| 25+ | $3.320 |
| 50+ | $3.210 |
| 100+ | $3.080 |
| 250+ | $2.930 |
| 500+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSP-CA12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.76T8787
Technical Datasheet
Connector to Connector-
Cable Length - Imperial-
Cable Length - Metric-
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSP-CA12 is a 12-inch dimmer switch Powerline Connection Cable for use with SunBrite™ modular LED light bar.
Applications
LED Lighting, Power Management
Technical Specifications
Connector to Connector
-
Cable Length - Metric
-
Product Range
-
Cable Length - Imperial
-
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
