Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSP-LB06MW024K03Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76T8791
Your Part Number
232 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.870 |
| 5+ | $27.890 |
| 10+ | $24.900 |
| 25+ | $24.170 |
| 50+ | $23.440 |
| 100+ | $22.710 |
| 250+ | $22.250 |
Price for:Each
Minimum: 1
Multiple: 1
$30.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SSP-LB06MW024K03 is a 6-inch LED Light Bar with warm white. A specially designed transformer to allow for simplified installation and immediate wall plug-in, for brightness control, a dimmer switch is available and effective on an entire line of connected light switches.
Applications
LED Lighting
Technical Specifications
Light Color
Warm White
Power Rating
2.5W
Light Bar Length
152.4mm
Product Range
-
Lumen Output
150lm
Supply Voltage
24VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
