Print Page
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.410 | $12.41 |
| Total Price | $12.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 50+ | $10.850 |
| 100+ | $9.000 |
| 250+ | $8.070 |
| 500+ | $7.440 |
| 1000+ | $6.950 |
| 2500+ | $6.570 |
| 5000+ | $6.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL1MX-407012V512000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel47AC9460RL
Cut Tape47AC9460
Product RangeL1MX
Technical Datasheet
Product RangeL1MX
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test1305lm
CCT4000K
Forward Current If Max1.5A
Forward Voltage @ Test12V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
L1MX
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
12V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
1305lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

