Print Page
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL1MX-577012V512000Copy
Newark Part No.47AC9464
Product RangeL1MX
Technical Datasheet
Product RangeL1MX
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test1315lm
CCT5700K
Forward Current If Max1.5A
Forward Voltage @ Test12V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
L1MX
Viewing Angle
120°
CCT
5700K
Forward Voltage @ Test
12V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
1315lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

