Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 10+ | $9.130 |
| 25+ | $8.610 |
| 50+ | $8.070 |
| 100+ | $7.550 |
| 250+ | $7.200 |
| 500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXR9-SW30Copy
Newark Part No.06X5753
Product RangeLUXEON M
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max90
Power Rating-
Luminous Flux @ Test620lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ12V
Nominal CCT (K)3000 K
COB Length7mm
COB Width7mm
Opto Case Style2828
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height3.75mm
Product RangeLUXEON M
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Warm White
Power Rating
-
Forward Current @ Test
700mA
Forward Voltage VF Typ
12V
COB Length
7mm
Opto Case Style
2828
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON M
Color Rendering Index Max
90
Luminous Flux @ Test
620lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
7mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
3.75mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

