Print Page
0810 0805 04 301 2M
Sensor Cable, A Coded, M8 Plug, 90° M8 Receptacle, 4 Positions, 2 m, 6.6 ft, M8 Series
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.070 |
| 5+ | $19.610 |
| 10+ | $18.660 |
| 25+ | $17.780 |
| 50+ | $16.740 |
| 100+ | $15.800 |
Price for:Each
Minimum: 1
Multiple: 1
$21.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No0810 0805 04 301 2MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK8097
Product RangeM8 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type B90° M8 Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM8 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
90° M8 Receptacle
Cable Length - Metric
2m
Product Range
M8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

