Print Page
0820 04 T8CW 0,5M
Sensor Cable, A Coded, M8 Receptacle, Free End, 4 Positions, 500 mm, 19.7 ", M8 Series
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 5+ | $11.390 |
| 10+ | $10.770 |
| 25+ | $10.060 |
| 50+ | $9.430 |
| 100+ | $8.380 |
| 250+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No0820 04 T8CW 0,5MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK8104
Product RangeM8 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM8 Series
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
M8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate

