Print Page
1205 08 004 2M
Sensor Cable, A Coded, 90° M12 Receptacle, Free End, 8 Positions, 2 m, 6.6 ft, M12 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No1205 08 004 2MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK8133
Product RangeM12 Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.570 |
| 5+ | $20.090 |
| 10+ | $19.090 |
| 25+ | $18.200 |
| 50+ | $17.130 |
| 100+ | $16.180 |
Price for:Each
Minimum: 1
Multiple: 1
$21.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No1205 08 004 2MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK8133
Product RangeM12 Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric2m
Product RangeM12 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
8 Positions
Product Range
M12 Series
Connector Type B
Free End
Cable Length - Metric
2m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
