Print Page
1210 0800 03 300 0,6M
Sensor Cable, A Coded, M12 Plug, M8 Receptacle, 3 Positions, 600 mm, 23.6 ", M12 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No1210 0800 03 300 0,6MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK8152
Product RangeM12 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.660 |
| 5+ | $15.400 |
| 10+ | $14.580 |
| 25+ | $13.610 |
| 50+ | $12.770 |
| 100+ | $11.340 |
| 250+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$16.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No1210 0800 03 300 0,6MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK8152
Product RangeM12 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Imperial23.6"
Product RangeM12 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Product Range
M12 Series
Connector Type B
M8 Receptacle
Cable Length - Imperial
23.6"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
