Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.430 |
| 25+ | $41.830 |
| 50+ | $39.180 |
| 100+ | $38.050 |
| 250+ | $36.900 |
Price for:Each
Minimum: 1
Multiple: 1
$45.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM IDC 10Copy
Newark Part No.18J5250
Technical Datasheet
Convert FromIDC 10 Position Plug
Convert ToScrew Type 10 Position Terminal Block
Rated Current1A
Rated Voltage250V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Convert From
IDC 10 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 10 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for IFM IDC 10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
