Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | 70169-DCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 04M6767 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.180 |
| 5+ | $10.510 |
| 10+ | $9.950 |
| 25+ | $9.160 |
| 50+ | $8.420 |
| 100+ | $7.750 |
| 250+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$11.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | 70169-DCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 04M6767 |
| Technical Datasheet | |
| Socket Mounting | DIN Rail |
| Socket Terminals | Screwless Clamp |
| No. of Pins | 8Pins |
| Current Rating | 10A |
| Voltage Rating | 600V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 70169-D is a 8-pin DIN-rail mounting Relay Socket for use with Macromatic plug-in relays.
- Pressure wire clamp terminations
Applications
Industrial
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | 600V |
| SVHC | No SVHC (04-Feb-2026) |
| Socket Terminals | Screwless Clamp |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Alternatives for 70169-D
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
