Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | ARP240A6RCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 01F1882 |
| Product Range | ARP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $94.840 |
| 5+ | $88.960 |
| 10+ | $85.950 |
| 25+ | $81.420 |
| 50+ | $75.200 |
Price for:Each
Minimum: 1
Multiple: 1
$94.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | ARP240A6RCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 01F1882 |
| Product Range | ARP Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 240VAC |
| Contact Current | 10A |
| Product Range | ARP Series |
| Relay Mounting | Socket |
| Coil Type | AC |
| Contact Voltage VAC | 240V |
| Relay Type | Alternating Load |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | - |
| Coil Resistance | - |
| Approvals & Standards | CE, CSA, UL |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Contact Material | - |
| Approvals & Standards | CE, CSA, UL |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | ARP Series |
| Coil Type | AC |
| Relay Type | Alternating Load |
| Contact Voltage VDC | 30V |
| Coil Resistance | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
