
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | PMPUCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 29M9956 |
| Product Range | PMP Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $110.510 |
| 5+ | $103.640 |
| 10+ | $100.140 |
| 25+ | $94.870 |
| 50+ | $87.610 |
| 100+ | $80.560 |
| 250+ | $74.250 |
Product Information
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | PMPUCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 29M9956 |
| Product Range | PMP Series |
| Technical Datasheet | |
| Product Range | PMP Series |
| Contact Configuration | SPDT |
| Contact Current | 10A |
| Relay Mounting | Socket |
| Relay Terminals | Quick Connect |
| Switching Voltage Max | 277VAC |
| Supply Voltage Max | 480VAC |
| Phase Type | 3 Phase |
| Power Consumption | 40VA |
| Phase Monitoring Range Min | 190VAC |
| Phase Monitoring Range Max | 500VAC |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PMPU is a 3-phase Multifunction Monitoring Relay with SPDT, SPST-NC contact and quick connect terminals. This PMP-series monitor relays continuously monitor all voltages of a three-phase system. They are used to protect motors and equipment from expensive damage due to phase loss, phase reversal, phase unbalance, under-voltage and overvoltage faults as well as rapid cycling. These products detect single phasing and unbalanced voltages regardless of regenerative voltages. The PMP-series incorporate a microprocessor-based design capable of advanced signal processing including true RMS voltage measurement. Innovative analog to-digital sensing circuitry allows for true full-wave monitoring of all three phases, delivering the highest level of protection possible. True RMS voltage measurement ensures accurate sensing in most generator and other applications with non-sinusoidal wave forms, eliminating nuisance tripping.
- Pilot duty rating
- Compact plug-in case utilizing industry-standard 8-pin octal socket
- Manual reset option works with external switch to reset the relay from outside the enclosure
- Full fault indication on top of unit for easy troubleshooting
Applications
Industrial
Technical Specifications
| Product Range | PMP Series |
|---|---|
| Contact Current | 10A |
| Relay Terminals | Quick Connect |
| Supply Voltage Max | 480VAC |
| Power Consumption | 40VA |
| Phase Monitoring Range Max | 500VAC |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | Socket |
| Switching Voltage Max | 277VAC |
| Phase Type | 3 Phase |
| Phase Monitoring Range Min | 190VAC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
