Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | TAA1UCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 46P3262 |
| Product Range | TAA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.760 |
| 5+ | $113.230 |
| 10+ | $107.410 |
| 25+ | $100.360 |
Price for:Each
Minimum: 1
Multiple: 1
$123.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | TAA1UCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 46P3262 |
| Product Range | TAA Series |
| Technical Datasheet | |
| Contact Voltage VDC | - |
| Time Min | 0.05s |
| Time Max | 100h |
| Product Range | TAA Series |
| Contact Configuration | DPDT |
| Contact Current | 3A |
| Relay Mounting | Quick Connect |
| Contact Voltage VAC | 240V |
| Relay Terminals | Plug In |
| Nom Input Voltage | 240V |
| Timing Adjustment | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TAA1U is a 100 to 240VAC Analog Timer with multi-function and 8-pin octal wiring. The TAA-series time delay relay has six functions built-in power on delay mode, power on delay 1 mode, flicker mode, flicker mode 1 and interval mode. One red LED indicates input voltage or timing (flashing) and a second red LED indicates relay status. Large dial for setting of time delay and panel, track or surface mounting.
- Repeat accuracy
Applications
Clock & Timing, System Monitoring, Automation & Process Control
Technical Specifications
| Contact Voltage VDC | - |
|---|---|
| Time Max | 100h |
| Contact Configuration | DPDT |
| Relay Mounting | Quick Connect |
| Relay Terminals | Plug In |
| Timing Adjustment | - |
| Time Min | 0.05s |
|---|---|
| Product Range | TAA Series |
| Contact Current | 3A |
| Contact Voltage VAC | 240V |
| Nom Input Voltage | 240V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
