Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | TAA2UCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 46P3263 |
| Product Range | TAA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.220 |
| 5+ | $121.890 |
| 10+ | $115.610 |
| 25+ | $108.030 |
Price for:Each
Minimum: 1
Multiple: 1
$133.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | TAA2UCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 46P3263 |
| Product Range | TAA Series |
| Technical Datasheet | |
| Contact Voltage VDC | - |
| Time Min | 0.05s |
| Time Max | 100h |
| Product Range | TAA Series |
| Contact Configuration | DPDT |
| Contact Current | 3A |
| Relay Mounting | Quick Connect |
| Contact Voltage VAC | 240V |
| Relay Terminals | Plug In |
| Nom Input Voltage | 240V |
| Timing Adjustment | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TAA2U is a 5A 1/16 DIN-mount multi-function multi-range Analog Timer with two LED indicators for showing relay status and timing. This analog timer offers SPDT outputs for high duty cycle applications. It is available as plug-in units for use with industry standard 8 and 11-pin octal sockets. It has built-in mode functions such as signal-ON delay mode, flicker mode, flicker 1-mode, signal OFF delay mode, signal ON/OFF delay mode and interval mode.
- 6 Field-selectable functions in 1-unit
- Repeat accuracy (constant voltage and temperature) +0.01%, +0.05s
- 0.2s Recycle time
- Output contacts - 5A resistive at 250VAC
- 10000000 operations Mechanical, 100000 operations full load
- -10 to 55°C Temperature range
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
| Contact Voltage VDC | - |
|---|---|
| Time Max | 100h |
| Contact Configuration | DPDT |
| Relay Mounting | Quick Connect |
| Relay Terminals | Plug In |
| Timing Adjustment | - |
| Time Min | 0.05s |
|---|---|
| Product Range | TAA Series |
| Contact Current | 3A |
| Contact Voltage VAC | 240V |
| Nom Input Voltage | 240V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
