Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | TD-78122Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 30M2626 |
| Product Range | TD-7 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $130.590 |
| 5+ | $119.490 |
| 10+ | $113.330 |
| 25+ | $105.900 |
| 50+ | $98.120 |
| 100+ | $91.310 |
| 10000+ | $88.790 |
Price for:Each
Minimum: 1
Multiple: 1
$130.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | TD-78122Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 30M2626 |
| Product Range | TD-7 Series |
| Technical Datasheet | |
| Contact Voltage VDC | 30V |
| Time Min | 50ms |
| Time Max | 999h |
| Product Range | TD-7 Series |
| Contact Configuration | DPDT |
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Nom Input Voltage | 120V |
| Timing Adjustment | Pushbutton Thumbwheel |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TD-78122 is a Digital set Programmable Timing Relay with multi-delay function, DPDT contact configuration. Timing ranges from 0.05 seconds to 999 hours. Pushbutton thumb wheels for digitally setting time range and function. 11-pin octal socket.
- -28 to 65°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Voltage VDC | 30V |
|---|---|
| Time Max | 999h |
| Contact Configuration | DPDT |
| Relay Mounting | Socket |
| Relay Terminals | Quick Connect |
| Timing Adjustment | Pushbutton Thumbwheel |
| Time Min | 50ms |
|---|---|
| Product Range | TD-7 Series |
| Contact Current | 10A |
| Contact Voltage VAC | 240V |
| Nom Input Voltage | 120V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for TD-78122
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
