Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-50222-05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48F5942
Product RangeTR-5 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.100 |
| 5+ | $77.940 |
| 10+ | $75.310 |
| 25+ | $71.340 |
| 50+ | $65.880 |
| 100+ | $60.570 |
| 250+ | $55.830 |
Price for:Each
Minimum: 1
Multiple: 1
$83.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-50222-05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48F5942
Product RangeTR-5 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max10s
Product RangeTR-5 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TR-50222-05 is a Non-Programmable Time Delay Relay with DPDT contacts. This TR-5-series relay features onboard adjustable time delay. ON-delay function, 0.1s to 10s time range, knob timing adjustment, 8-pin socket mount and quick-connect terminals.
- 100000 operations Electrical life
- -28 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage VDC
30V
Time Max
10s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (04-Feb-2026)
Time Min
0.1s
Product Range
TR-5 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120V
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
