Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | TR-50222-07Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 48F5944 |
| Product Range | TR-5 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $88.070 |
| 5+ | $82.600 |
| 10+ | $79.820 |
| 25+ | $75.610 |
| 50+ | $69.830 |
| 100+ | $64.210 |
| 250+ | $59.170 |
Price for:Each
Minimum: 1
Multiple: 1
$88.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | TR-50222-07Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 48F5944 |
| Product Range | TR-5 Series |
| Technical Datasheet | |
| Contact Voltage VDC | 30V |
| Time Min | 0.3s |
| Time Max | 30s |
| Product Range | TR-5 Series |
| Contact Configuration | DPDT |
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Nom Input Voltage | 120V |
| Timing Adjustment | Knob |
| Approvals & Standards | CE, CSA, UL |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TR-5 series Time Delay Relay with ON delay, interval, true OFF delay and flasher. This 3 time delays are as follows onboard adjustable time delay, on-board fixed time delay and remote adjustable time delay.
- Onboard & remote adjustable or fixed time delays from 0.05sec to 2hrs
- Uses industry-standard 8-pin octal sockets
- 10A DPDT output contacts
Applications
Industrial
Technical Specifications
| Contact Voltage VDC | 30V |
|---|---|
| Time Max | 30s |
| Contact Configuration | DPDT |
| Relay Mounting | Socket |
| Relay Terminals | Quick Connect |
| Timing Adjustment | Knob |
| SVHC | No SVHC (04-Feb-2026) |
| Time Min | 0.3s |
|---|---|
| Product Range | TR-5 Series |
| Contact Current | 10A |
| Contact Voltage VAC | 240V |
| Nom Input Voltage | 120V |
| Approvals & Standards | CE, CSA, UL |
Technical Docs (1)
Alternatives for TR-50222-07
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
