Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-50222-08Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28B3482
Product RangeTR-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.990 |
| 5+ | $160.870 |
| 10+ | $156.740 |
| 25+ | $148.490 |
| 50+ | $140.260 |
| 100+ | $132.000 |
| 10000+ | $129.350 |
Price for:Each
Minimum: 1
Multiple: 1
$164.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-50222-08Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28B3482
Product RangeTR-5 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.6s
Time Max60s
Product RangeTR-5 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TR-50222-08 is a non-programmable Time Delay Relay with DPDT contact configuration and 8-pin octal wiring/socket. ON DELAY - delay on operate delay on make, upon application of input voltage, the time delay (t) begins. At the end of the time delay (t), the output is energized. Input voltage must be removed to reset the time delay relay and de-energize the output.
- 2VA Maximum load (burden)
- +10/-15% of Nominal at 50/60Hz AC operation voltage tolerance
- +10/-15% of Nominal DC operation voltage tolerance
- +5%, -0% Maximum setting accuracy (adjustable)
- +0%, -50% Minimum setting accuracy (adjustable)
Applications
Industrial
Warnings
Any time delay relay that is designed to be initiated with a dry contact control switch trigger could be damaged if voltage is applied to the trigger switch terminals.
Technical Specifications
Contact Voltage VDC
30V
Time Max
60s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (04-Feb-2026)
Time Min
0.6s
Product Range
TR-5 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120V
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
