Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-53122-05Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04M6599
Product RangeTR-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.610 |
| 5+ | $135.980 |
| 10+ | $128.980 |
| 25+ | $120.510 |
| 50+ | $111.650 |
| 100+ | $103.920 |
| 10000+ | $101.840 |
Price for:Each
Minimum: 1
Multiple: 1
$148.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-53122-05Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04M6599
Product RangeTR-5 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max10s
Product RangeTR-5 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Voltage VDC
30V
Time Max
10s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (04-Feb-2026)
Time Min
0.1s
Product Range
TR-5 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120V
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
