Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | VAKP048DCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 43K4408 |
| Product Range | VAKP Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $283.910 |
| 5+ | $262.550 |
| 10+ | $241.970 |
| 25+ | $222.980 |
| 50+ | $197.030 |
| 100+ | $182.050 |
| 10000+ | $173.600 |
Price for:Each
Minimum: 1
Multiple: 1
$283.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | VAKP048DCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 43K4408 |
| Product Range | VAKP Series |
| Technical Datasheet | |
| Product Range | VAKP Series |
| Contact Configuration | DPDT |
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Supply Voltage Max | 48VDC |
| Power Consumption | 2VA |
| Approvals & Standards | CE, UL |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | VAKP Series |
|---|---|
| Contact Current | 10A |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | - |
| Power Consumption | 2VA |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | Socket |
| Relay Terminals | Quick Connect |
| Supply Voltage Max | 48VDC |
| Approvals & Standards | CE, UL |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
