
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | VAKP120ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 43K4410 |
| Product Range | VAKP Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $289.320 |
| 5+ | $267.550 |
| 10+ | $246.580 |
| 25+ | $227.230 |
| 50+ | $200.790 |
| 100+ | $185.520 |
| 10000+ | $176.900 |
Product Information
| Manufacturer | MACROMATIC CONTROLS |
|---|---|
| Manufacturer Part No | VAKP120ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 43K4410 |
| Product Range | VAKP Series |
| Technical Datasheet | |
| Product Range | VAKP Series |
| Contact Configuration | DPDT |
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Supply Voltage Max | 120VAC |
| Power Consumption | 3VA |
| Approvals & Standards | CE, UL |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The VAKP120A is a 120VAC over/under Voltage Relay with DPDT contacts. This relay provides protection to equipment where an over or under-voltage condition is potentially damaging. They are designed to operate when the operating voltage reaches a preset value and drop-out when the operating voltage drops to a level below the preset value. The pick-up voltage setting is user-adjustable from 75 to 115% of the nominal voltage rating. As standard, the VAP Series has a drop-out voltage setting fixed at 95% of the pick-up voltage setting. The relay energizes when the monitored voltage is above the pick-up setting. The relay de-energizes when the monitored voltage is below the drop-out setting for a period longer than the dropout time delay (t), which is adjustable from 0.5 to 10 seconds.
- Monitors AC single phase and DC voltages
- LED indicates output relay status
- Compact plug-in case utilizing industry standard 8-pin octal socket
Applications
Industrial
Technical Specifications
| Product Range | VAKP Series |
|---|---|
| Contact Current | 10A |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 30V |
| Power Consumption | 3VA |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | Socket |
| Relay Terminals | Quick Connect |
| Supply Voltage Max | 120VAC |
| Approvals & Standards | CE, UL |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
