Print Page
MX29LV160DTTI-70G
FLASH MEMORY, 16MBIT, -40 TO 85DEG C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX29LV160DTTI-70GCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.07AH6780
Product Range3V Parallel NOR Flash Memories
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 10+ | $6.380 |
| 25+ | $6.180 |
| 50+ | $6.040 |
| 100+ | $5.900 |
| 250+ | $5.760 |
| 500+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX29LV160DTTI-70GCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.07AH6780
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density16Mbit
Memory Size16Mbit
Flash Memory Configuration2M x 8bit / 1M x 16bit
Memory Configuration2M x 8bit / 1M x 16bit
InterfacesCFI, Parallel
IC Interface TypeCFI, Parallel
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins70Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
16Mbit
Memory Configuration
2M x 8bit / 1M x 16bit
IC Interface Type
CFI, Parallel
IC Case / Package
TSOP
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Density
16Mbit
Flash Memory Configuration
2M x 8bit / 1M x 16bit
Interfaces
CFI, Parallel
Memory Case Style
TSOP
No. of Pins
70Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.b.1.b.1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate