Print Page
MX29LV640EBTI-70G
FLASH MEMORY, 64MBIT, -40 TO 85DEG C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX29LV640EBTI-70GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.07AH6786
Product Range3V Parallel NOR Flash Memories
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $7.060 |
| 25+ | $6.840 |
| 50+ | $6.680 |
| 100+ | $6.520 |
| 250+ | $6.370 |
| 500+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX29LV640EBTI-70GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.07AH6786
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size64Mbit
Memory Density64Mbit
Memory Configuration8M x 8bit / 4M x 16bit
Flash Memory Configuration8M x 8bit / 4M x 16bit
IC Interface TypeCFI, Parallel
InterfacesCFI, Parallel
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins48Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
64Mbit
Flash Memory Configuration
8M x 8bit / 4M x 16bit
Interfaces
CFI, Parallel
Memory Case Style
TSOP
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Size
64Mbit
Memory Configuration
8M x 8bit / 4M x 16bit
IC Interface Type
CFI, Parallel
IC Case / Package
TSOP
No. of Pins
48Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate