Print Page
MX29LV800CBTI-70G
FLASH MEMORY, 8MBIT, -40 TO 85DEG C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACRONIX
Manufacturer Part NoMX29LV800CBTI-70GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07AH6788
Product Range3V Parallel NOR Flash Memories
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $5.870 |
| 25+ | $5.700 |
| 50+ | $5.580 |
| 100+ | $5.440 |
| 250+ | $5.310 |
| 500+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACRONIX
Manufacturer Part NoMX29LV800CBTI-70GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07AH6788
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density8Mbit
Memory Size8Mbit
Flash Memory Configuration1M x 8bit / 512K x 16bit
Memory Configuration1M x 8bit / 512K x 16bit
InterfacesCFI, Parallel
IC Interface TypeCFI, Parallel
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
8Mbit
Memory Configuration
1M x 8bit / 512K x 16bit
IC Interface Type
CFI, Parallel
IC Case / Package
TSOP
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
8Mbit
Flash Memory Configuration
1M x 8bit / 512K x 16bit
Interfaces
CFI, Parallel
Memory Case Style
TSOP
No. of Pins
48Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate