Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGFCX030X00E13,24V100%Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M6361
Product RangeGFC Series
Your Part Number
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.960 |
| 5+ | $122.710 |
| 10+ | $117.020 |
| 25+ | $110.170 |
| 50+ | $102.980 |
| 100+ | $96.700 |
| 10000+ | $94.770 |
Price for:Each
Minimum: 1
Multiple: 1
$132.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGFCX030X00E13,24V100%Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M6361
Product RangeGFC Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Holding Force11N
Coil Voltage24VDC
Coil Resistance-
Coil Power Continuous7W
Coil TerminationWire Leaded
Product RangeGFC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
24VDC
Coil Power Continuous
7W
Product Range
GFC Series
Solenoid Operation
Push or Pull
Holding Force
11N
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for GFCX030X00E13,24V100%
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
