Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGHUZ-040-M20-D03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M6365
Your Part Number
12 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $264.530 |
| 5+ | $244.660 |
| 10+ | $233.670 |
| 25+ | $220.360 |
Price for:Each
Minimum: 1
Multiple: 1
$264.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGHUZ-040-M20-D03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M6365
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force-
Coil Resistance-
Coil Power Continuous12.9W
Coil TerminationWire Leaded
External Diameter40mm
External Length57mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
-
Coil Termination
Wire Leaded
External Length
57mm
SVHC
No SVHC (25-Jun-2020)
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
12.9W
External Diameter
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
