Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAGNET SCHULTZ
Manufacturer Part NoR16X16,24V100%Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7279
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.190 |
| 5+ | $82.720 |
| 10+ | $79.920 |
| 25+ | $75.720 |
| 50+ | $69.930 |
Price for:Each
Minimum: 1
Multiple: 1
$88.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoR16X16,24V100%Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M7279
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force0.11N
Coil Resistance-
Coil Power Continuous5.5W
Coil TerminationWire Leaded
External Diameter25.4mm
External Length50.8mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
-
Coil Termination
Wire Leaded
External Length
50.8mm
SVHC
No SVHC (25-Jun-2020)
Solenoid Duty Cycle
Continuous
Holding Force
0.11N
Coil Power Continuous
5.5W
External Diameter
25.4mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
