Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAJESTIC
Manufacturer Part No3247/S
Newark Part No.68AK0664
Product Range3247 Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No3247/S
Newark Part No.68AK0664
Product Range3247 Series
Technical Datasheet
Safety Category-
Glove StyleDiamond Grip
Glove SizeS
Glove ColourGreen
Glove MaterialNitrile
Product Range3247 Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
-
Glove Size
S
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Diamond Grip
Glove Colour
Green
Product Range
3247 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate