Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAJESTIC
Manufacturer Part No75-3202/X4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.50AH2128
Product Range75-3202 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAJESTIC
Manufacturer Part No75-3202/X4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.50AH2128
Product Range75-3202 Series
Technical Datasheet
Clothing StyleHi Vis Mesh Vest
Clothing ColourOrange
Clothing Size4XL
Clothing Material100% Polyester
GenderUnisex
Age GroupAdult
Product Range75-3202 Series
SVHCTo Be Advised
Technical Specifications
Clothing Style
Hi Vis Mesh Vest
Clothing Size
4XL
Gender
Unisex
Product Range
75-3202 Series
Clothing Colour
Orange
Clothing Material
100% Polyester
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
