Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALICO
Manufacturer Part NoMBH27002-12P/2.6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M8248
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 5+ | $8.130 |
| 10+ | $7.760 |
| 25+ | $7.250 |
| 50+ | $6.770 |
| 100+ | $6.330 |
| 250+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALICO
Manufacturer Part NoMBH27002-12P/2.6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M8248
Technical Datasheet
Thermal Resistance6°C/W
Packages CooledBGA
External Width - Metric27mm
External Height - Metric12mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.06"
External Height - Imperial0.47"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
6°C/W
External Width - Metric
27mm
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
0.47"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
12mm
External Diameter - Metric
-
External Width - Imperial
1.06"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
