Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALICO
Manufacturer Part NoMBH35002-12P/2.6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08N6425
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 5+ | $10.190 |
| 10+ | $9.730 |
| 25+ | $9.080 |
| 50+ | $8.490 |
| 100+ | $7.940 |
| 250+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALICO
Manufacturer Part NoMBH35002-12P/2.6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08N6425
Technical Datasheet
Thermal Resistance3°C/W
Packages CooledBGA
External Width - Metric35mm
External Height - Metric12mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.38"
External Height - Imperial0.47"
External Length - Imperial1.38"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
3°C/W
External Width - Metric
35mm
External Length - Metric
35mm
Heat Sink Material
Aluminium
External Height - Imperial
0.47"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
12mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1.38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
