Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALICO
Manufacturer Part NoMBH375002-33P/2.6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M8256
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 5+ | $9.540 |
| 10+ | $9.120 |
| 25+ | $8.520 |
| 50+ | $7.960 |
| 100+ | $7.440 |
| 250+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALICO
Manufacturer Part NoMBH375002-33P/2.6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M8256
Technical Datasheet
Thermal Resistance2.1°C/W
Packages CooledBGA
External Width - Metric37mm
External Height - Metric33mm
External Length - Metric37mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.46"
External Height - Imperial1.28"
External Length - Imperial1.46"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
2.1°C/W
External Width - Metric
37mm
External Length - Metric
37mm
Heat Sink Material
Aluminium
External Height - Imperial
1.28"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
33mm
External Diameter - Metric
-
External Width - Imperial
1.46"
External Length - Imperial
1.46"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
