Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoASI301QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89K2230
Your Part Number
629 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.070 |
| 25+ | $3.680 |
| 50+ | $3.360 |
| 100+ | $3.240 |
| 500+ | $2.690 |
| 1000+ | $2.640 |
| 2500+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoASI301QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89K2230
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min4V
Resonant Frequency2.4kHz
Supply Voltage Max7V
Current Rating30mA
Sound Pressure Level (SPL)90dB
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range4V to 7V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ASI301Q is a grey Piezo Transducer made of PPS plastic resin housing. It has SMD connection with gold-plated terminals.
- Constant tone/pulse rate
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
4V
Supply Voltage Max
7V
Sound Pressure Level (SPL)
90dB
Capacitance
-
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Tones
Continuous
Resonant Frequency
2.4kHz
Current Rating
30mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
4V to 7V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
