Print Page
FAD101-22TMC-Y
Temperature Meter, -20°C to +199°C, 50 to 380 VAC, -25 to 65 Deg C, FAD101-22TMC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY SONALERT
Manufacturer Part NoFAD101-22TMC-YCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR1554
Product RangeFAD101-22TMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoFAD101-22TMC-YCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR1554
Product RangeFAD101-22TMC Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionTemperature
Meter Range-20 °C to +199°C
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min50VAC
Supply Voltage Max380VAC
Operating Temperature Min-25°C
Operating Temperature Max65°C
Product RangeFAD101-22TMC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-20 °C to +199°C
Panel Cutout Height
-
Supply Voltage Min
50VAC
Operating Temperature Min
-25°C
Product Range
FAD101-22TMC Series
Meter Function
Temperature
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
380VAC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
