
Need more?
| Quantity | Price |
|---|---|
| 1+ | $54.390 |
| 5+ | $51.260 |
| 10+ | $48.120 |
| 25+ | $44.650 |
| 50+ | $43.750 |
| 100+ | $42.810 |
| 250+ | $42.410 |
Product Information
Product Overview
The SC110NR is a Piezo Transducer with panel screw terminals. Piezoelectric electronic audible alarms work by converting the user input voltage to an appropriate oscillating signal that is applied to a sounder element that is mounted in housing. The piezoelectric sounder element consists of a metal disc that has a special ceramic material bonded to it that physically bends when voltage is applied to it. By applying a sinusoidal waveform at an appropriate frequency, the transducer will physically deflect in one direction and then in the opposite direction following the shape of the input wave-form. If this oscillation occurs in the audible frequency range (1Hz to 20kHz), then air pressure waves are produced that the human ear interprets as an audible sound. The larger the voltage of the applied wave-form, the larger the amplitude of the air pressure waves resulting in a louder sound level.
- Screw neck panel mount
- Black 6/6 nylon housing
- Loud sound level
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Alarm
30V
2.9kHz
24mA
Internal
-
-
30V to 120V
65°C
No SVHC (23-Jan-2024)
Continuous
95dBA
120V
Panel Mount
609.6mm
-
Nylon
-30°C
SC Series
Technical Docs (1)
Alternatives for SC110NR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
