Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC110PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64F317
Product RangeSC Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.730 |
| 5+ | $60.090 |
| 10+ | $53.450 |
| 25+ | $49.600 |
| 50+ | $48.530 |
| 100+ | $46.220 |
Price for:Each
Minimum: 1
Multiple: 1
$66.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC110PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64F317
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min30V
TonesFast Pulse
Sound Pressure Level (SPL)80dBA
Supply Voltage Max120V
Resonant Frequency2.9kHz
Transducer MountingPanel Mount
Operating Current Max19mA
Drive CircuitInternal
Sound Level Distance609.6mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range30V to 120V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC110P is a panel-mount fast pulse-mode medium-sound black Piezoelectric Alarm with tin-plated brass terminals and made of 6/6 nylon. The transducer operates at 30 to 120VAC/DC voltage range and generates 76 to 84dBA loudness at 2ft.
- Thread front will fit standard 30mm hole
- -30 to +65°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Alarm
Tones
Fast Pulse
Supply Voltage Max
120V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
30V to 120V
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
30V
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.9kHz
Operating Current Max
19mA
Sound Level Distance
609.6mm
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
