Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93B0557
Product RangeSC Series
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.310 |
| 5+ | $31.100 |
| 10+ | $28.900 |
| 25+ | $22.680 |
| 100+ | $20.290 |
| 500+ | $18.960 |
| 1000+ | $18.580 |
Price for:Each
Minimum: 1
Multiple: 1
$33.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93B0557
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)90dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Transducer MountingPanel Mount
Operating Current Max16mA
Drive CircuitInternal
Capacitance-
Sound Level Distance609.6mm
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628N is a panel-mount continuous-mode loud-sound black Piezoelectric Alarm with tin-plated brass terminals and made of 6/6 nylon. The transducer operates at 6 to 28VDC voltage range and generates 80 to 90dBA loudness at 2ft.
- -30 to +65°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
609.6mm
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
2.9kHz
Operating Current Max
16mA
Capacitance
-
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Alternatives for SC628N
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
