Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628NDRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K6514
Product RangeSC Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.190 |
| 5+ | $32.910 |
| 10+ | $29.630 |
| 25+ | $27.510 |
| 50+ | $25.340 |
| 100+ | $23.870 |
| 250+ | $23.240 |
Price for:Each
Minimum: 1
Multiple: 1
$36.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628NDRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K6514
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesContinuous
Sound Pressure Level (SPL)95dBA
Resonant Frequency2kHz
Supply Voltage Max28V
Operating Current Max15mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance609.6mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon 66 (Polyamide 66)
Operating Voltage Range9VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SC628NDR is a piezo transducer. It features loud sound level category and continuous mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
- Continuous mode of operation
- Voltage rating range from 6 to 28VDC, 2000Hz ±300Hz frequency
- Loudness range from 75dB(A) min at 2ft and 6VDC to 95dB(A) min at 2ft and 28VDC
- Current draw is 3mA max at 6VDC/15mA max at 28VDC
- Black color 6/6 nylon housing
- Operating temperature range from -30 to +65°C
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
2kHz
Operating Current Max
15mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
9VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
95dBA
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Sound Level Distance
609.6mm
Lead Wire
-
Housing Material
Nylon 66 (Polyamide 66)
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
