Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC648ANCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91B8578
Product RangeSC Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.230 |
| 5+ | $51.150 |
| 10+ | $46.050 |
| 25+ | $43.220 |
| 50+ | $40.410 |
| 100+ | $38.650 |
Price for:Each
Minimum: 1
Multiple: 1
$56.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC648ANCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91B8578
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min10V
TonesContinuous
Sound Pressure Level (SPL)95dBA
Supply Voltage Max48V
Resonant Frequency2.9kHz
Transducer MountingPanel Mount
Operating Current Max26mA
Drive CircuitInternal
Capacitance-
Sound Level Distance609.6mm
Lead Wire-
IP Rating-
Housing MaterialNylon 66 (Polyamide 66)
Operating Voltage Range10V to 48V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SC648AN is a piezo transducer. It features loud sound level category and continuous mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
- Continuous mode of operation
- Voltage rating range from 10 to 48VDC, 2900Hz ±500Hz frequency
- Loudness range from 91 to 104dB(A) typ at 2ft
- Current draw range from 4 to 26mA
- Black color 6/6 nylon housing
- Approved with use of ACC03
- Operating temperature range from -30 to +65°C
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
48V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
609.6mm
IP Rating
-
Operating Voltage Range
10V to 48V
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
10V
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
2.9kHz
Operating Current Max
26mA
Capacitance
-
Lead Wire
-
Housing Material
Nylon 66 (Polyamide 66)
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
